
R82MC1330AA50K | |
|---|---|
DigiKey Part Number | 399-R82MC1330AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82MC1330AA50K |
Description | CAP FILM 3300PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1330AA50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.88500 | ₱98.85 |
| 50 | ₱7.18180 | ₱359.09 |
| 100 | ₱6.34210 | ₱634.21 |
| 500 | ₱4.94146 | ₱2,470.73 |
| 1,000 | ₱4.50853 | ₱4,508.53 |
| 3,000 | ₱3.97457 | ₱11,923.71 |
| 6,000 | ₱3.71364 | ₱22,281.84 |

