
R82MC2100Z350J | |
|---|---|
DigiKey Part Number | 399-R82MC2100Z350J-ND |
Manufacturer | |
Manufacturer Product Number | R82MC2100Z350J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100Z350J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.74600 | ₱177.46 |
| 50 | ₱13.25580 | ₱662.79 |
| 100 | ₱11.87430 | ₱1,187.43 |
| 500 | ₱9.55182 | ₱4,775.91 |
| 1,000 | ₱8.83365 | ₱8,833.65 |
| 3,000 | ₱7.94734 | ₱23,842.02 |
| 6,000 | ₱7.51382 | ₱45,082.92 |

