
R82MC2470Z350K | |
|---|---|
DigiKey Part Number | 399-R82MC2470Z350K-ND |
Manufacturer | |
Manufacturer Product Number | R82MC2470Z350K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2470Z350K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.85700 | ₱268.57 |
| 50 | ₱20.48520 | ₱1,024.26 |
| 100 | ₱18.53200 | ₱1,853.20 |
| 500 | ₱15.23170 | ₱7,615.85 |
| 1,000 | ₱14.21280 | ₱14,212.80 |
| 3,000 | ₱12.95391 | ₱38,861.73 |
| 5,000 | ₱12.48847 | ₱62,442.35 |

