68 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC3-680-112

DigiKey Part Number
399-18914-ND
Manufacturer
Manufacturer Product Number
SBC3-680-112
Description
FIXED IND 68UH 1.1A 190 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC3-680-112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱38.52900₱385.29
25₱35.63480₱890.87
50₱33.58620₱1,679.31
100₱31.66870₱3,166.87
400₱28.14928₱11,259.71
800₱26.54144₱21,233.15
1,200₱25.64521₱30,774.25
2,800₱23.87040₱66,837.12
Manufacturers Standard Package