



SC-02-500 | |
|---|---|
DigiKey Part Number | 399-10608-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-500 |
Description | CMC 5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-500 Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.063" Dia x 0.787" W (27.00mm x 20.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 5 mH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.02000 | ₱209.02 |
| 10 | ₱189.13100 | ₱1,891.31 |
| 25 | ₱181.58000 | ₱4,539.50 |
| 50 | ₱176.02980 | ₱8,801.49 |
| 100 | ₱170.62270 | ₱17,062.27 |
| 300 | ₱162.33330 | ₱48,699.99 |
| 600 | ₱157.27552 | ₱94,365.31 |
| 1,200 | ₱152.35421 | ₱182,825.05 |

