
SC-05-06J | |
|---|---|
DigiKey Part Number | 399-SC-05-06J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-06J |
Description | CMC 600UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-06J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱120.35100 | ₱1,203.51 |
| 25 | ₱111.33480 | ₱2,783.37 |
| 40 | ₱106.98150 | ₱4,279.26 |
| 80 | ₱100.86288 | ₱8,069.03 |
| 240 | ₱91.89063 | ₱22,053.75 |
| 480 | ₱86.65269 | ₱41,593.29 |
| 960 | ₱81.72059 | ₱78,451.77 |
| 2,400 | ₱75.85181 | ₱182,044.34 |

