15 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR
What is an AC Line Filter?

SC-05-100JV

DigiKey Part Number
399-SC-05-100JV-ND
Manufacturer
Manufacturer Product Number
SC-05-100JV
Description
CMC 15MH 5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-05-100JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 16 kHz
Current Rating (Max)
5A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" L x 0.984" W (35.00mm x 25.00mm)
Height (Max)
1.575" (40.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱373.97000₱373.97
10₱307.39700₱3,073.97
25₱284.41080₱7,110.27
40₱273.28975₱10,931.59
80₱257.69513₱20,615.61
240₱234.82054₱56,356.93
440₱223.10136₱98,164.60
960₱215.04994₱206,447.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.