1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-05-15J

DigiKey Part Number
399-SC-05-15J-ND
Manufacturer
Manufacturer Product Number
SC-05-15J
Description
CMC 1.5MH 5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 mH 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-05-15J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.787" W (25.00mm x 20.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱139.94000₱139.94
10₱115.05100₱1,150.51
40₱102.24725₱4,089.89
80₱96.39663₱7,711.73
120₱93.13617₱11,176.34
280₱86.68139₱24,270.79
520₱82.25687₱42,773.57
1,000₱77.83185₱77,831.85
2,520₱72.12994₱181,767.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.