
SC-05-203 | |
|---|---|
DigiKey Part Number | 399-SC-05-203-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-203 |
Description | CMC 2MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.65000 | ₱231.65 |
| 10 | ₱190.67900 | ₱1,906.79 |
| 25 | ₱176.36320 | ₱4,409.08 |
| 50 | ₱166.29940 | ₱8,314.97 |
| 100 | ₱156.80110 | ₱15,680.11 |
| 250 | ₱145.09476 | ₱36,273.69 |
| 500 | ₱136.83400 | ₱68,417.00 |
| 1,000 | ₱129.05557 | ₱129,055.57 |
| 2,500 | ₱126.46943 | ₱316,173.58 |

