



SC-05-30J | |
|---|---|
DigiKey Part Number | 399-10652-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-30J |
Description | CMC 3MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱276.31000 | ₱276.31 |
| 10 | ₱249.45500 | ₱2,494.55 |
| 25 | ₱239.41480 | ₱5,985.37 |
| 50 | ₱232.04260 | ₱11,602.13 |
| 200 | ₱217.88155 | ₱43,576.31 |
| 400 | ₱211.07648 | ₱84,430.59 |
| 600 | ₱207.18140 | ₱124,308.84 |
| 1,000 | ₱202.36281 | ₱202,362.81 |

