
SC-05-492JH | |
|---|---|
DigiKey Part Number | 399-SC-05-492JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-492JH |
Description | CMC 4.9MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-492JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.9 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱254.28000 | ₱254.28 |
| 10 | ₱209.02100 | ₱2,090.21 |
| 30 | ₱190.42100 | ₱5,712.63 |
| 60 | ₱179.53333 | ₱10,772.00 |
| 90 | ₱173.46911 | ₱15,612.22 |
| 240 | ₱159.64113 | ₱38,313.87 |
| 450 | ₱151.37876 | ₱68,120.44 |
| 960 | ₱141.99883 | ₱136,318.88 |
| 2,400 | ₱140.09138 | ₱336,219.31 |

