



SC-05-500 | |
|---|---|
DigiKey Part Number | 399-10612-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-500 |
Description | CMC 5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 10 | ₱226.35000 | ₱2,263.50 |
| 25 | ₱217.26240 | ₱5,431.56 |
| 50 | ₱210.58080 | ₱10,529.04 |
| 200 | ₱197.75065 | ₱39,550.13 |
| 400 | ₱191.58425 | ₱76,633.70 |
| 600 | ₱188.05393 | ₱112,832.36 |
| 1,000 | ₱183.68614 | ₱183,686.14 |

