5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-05-50J

DigiKey Part Number
399-10653-ND
Manufacturer
Manufacturer Product Number
SC-05-50J
Description
CMC 5MH 4A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-05-50J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.906" W (34.00mm x 23.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱317.40000₱317.40
10₱286.73300₱2,867.33
25₱275.16880₱6,879.22
50₱266.68880₱13,334.44
200₱250.37500₱50,075.00
400₱242.53823₱97,015.29
600₱238.05410₱142,832.46
1,000₱232.50523₱232,505.23
Manufacturers Standard Package