


SC-05-D030J | |
|---|---|
DigiKey Part Number | 399-SC-05-D030J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-D030J |
Description | CMC 30UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-D030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.827" W (25.00mm x 21.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱118.44500 | ₱1,184.45 |
| 25 | ₱109.57200 | ₱2,739.30 |
| 60 | ₱101.71133 | ₱6,102.68 |
| 120 | ₱95.90033 | ₱11,508.04 |
| 240 | ₱90.42917 | ₱21,703.00 |
| 480 | ₱85.27435 | ₱40,931.69 |
| 960 | ₱80.41918 | ₱77,202.41 |
| 2,400 | ₱74.51194 | ₱178,828.66 |

