
SC-05-E100JKH | |
|---|---|
DigiKey Part Number | 399-SC-05-E100JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-E100JKH |
Description | CMC 10MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-E100JKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.339" W (34.00mm x 34.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱347.77000 | ₱347.77 |
| 10 | ₱285.78000 | ₱2,857.80 |
| 25 | ₱264.40200 | ₱6,610.05 |
| 50 | ₱249.28820 | ₱12,464.41 |
| 100 | ₱235.07360 | ₱23,507.36 |
| 250 | ₱217.53616 | ₱54,384.04 |
| 450 | ₱206.99844 | ₱93,149.30 |
| 950 | ₱198.30151 | ₱188,386.43 |

