
SC-06-101 | |
|---|---|
DigiKey Part Number | 399-SC-06-101-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-101 |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-101 Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" Dia (25.00mm) |
Number of Lines 2 | Height (Max) 0.748" (19.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.17000 | ₱216.17 |
| 10 | ₱177.99500 | ₱1,779.95 |
| 25 | ₱164.64400 | ₱4,116.10 |
| 50 | ₱155.23500 | ₱7,761.75 |
| 100 | ₱146.36790 | ₱14,636.79 |
| 300 | ₱133.36023 | ₱40,008.07 |
| 500 | ₱127.72046 | ₱63,860.23 |
| 1,000 | ₱120.45893 | ₱120,458.93 |
| 2,500 | ₱113.36843 | ₱283,421.08 |


