2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-06-E200JH

DigiKey Part Number
399-SC-06-E200JH-ND
Manufacturer
Manufacturer Product Number
SC-06-E200JH
Description
CMC 2MH 6A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-06-E200JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 10 kHz
Current Rating (Max)
6A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Height (Max)
0.807" (20.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱196.52000₱196.52
10₱161.73800₱1,617.38
25₱149.61360₱3,740.34
50₱141.05020₱7,052.51
100₱132.99900₱13,299.90
250₱123.06364₱30,765.91
500₱116.05462₱58,027.31
1,000₱109.45469₱109,454.69
2,500₱105.32918₱263,322.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.