
SC-05-E75JKH | |
|---|---|
DigiKey Part Number | 399-SC-05-E75JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-E75JKH |
Description | CMC 8.1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-E75JKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.1 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₱184.08889 | ₱33,136.00 |

