
SC-35-SD040J | |
|---|---|
DigiKey Part Number | 399-SC-35-SD040J-ND |
Manufacturer | |
Manufacturer Product Number | SC-35-SD040J |
Description | CMC 40UH 35A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 35A DCR 2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-35-SD040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 40 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 2mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 2.441" W (80.00mm x 62.00mm) | |
Height (Max) | 2.559" (65.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,700.15000 | ₱1,700.15 |
| 12 | ₱1,377.04417 | ₱16,524.53 |
| 30 | ₱1,274.33033 | ₱38,229.91 |
| 42 | ₱1,238.61167 | ₱52,021.69 |
| 84 | ₱1,168.22917 | ₱98,131.25 |
| 234 | ₱1,157.50440 | ₱270,856.03 |

