


SCF29XV-110-1R5A019JV | |
|---|---|
DigiKey Part Number | 399-SCF29XV-110-1R5A019JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-110-1R5A019JV |
Description | CMC 4MH 11A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-110-1R5A019JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱915.28000 | ₱915.28 |
| 10 | ₱752.59300 | ₱7,525.93 |
| 30 | ₱685.67867 | ₱20,570.36 |
| 60 | ₱646.62367 | ₱38,797.42 |
| 120 | ₱609.83167 | ₱73,179.80 |
| 270 | ₱569.51856 | ₱153,770.01 |
| 510 | ₱562.74751 | ₱287,001.23 |

