
SCT39XV-350-Z1R9B007JH | |
|---|---|
DigiKey Part Number | 399-SCT39XV-350-Z1R9B007JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-350-Z1R9B007JH |
Description | CMC 365UH 35A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 365 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 1.42mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 365 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 1.42mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,355.95000 | ₱1,355.95 |
| 12 | ₱1,098.25083 | ₱13,179.01 |
| 36 | ₱1,000.72111 | ₱36,025.96 |
| 60 | ₱958.44733 | ₱57,506.84 |
| 108 | ₱912.05241 | ₱98,501.66 |
| 252 | ₱871.21651 | ₱219,546.56 |

