
SCN35SXV-190-1R9A008JH | |
|---|---|
DigiKey Part Number | 399-SCN35SXV-190-1R9A008JH-ND |
Manufacturer | |
Manufacturer Product Number | SCN35SXV-190-1R9A008JH |
Description | CMC 3.7UH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.7 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 2.36mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SCN35SXV-190-1R9A008JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.7 µH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 2.36mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.713" L x 1.358" W (43.50mm x 34.50mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱829.53000 | ₱829.53 |
| 20 | ₱643.37800 | ₱12,867.56 |
| 40 | ₱606.69550 | ₱24,267.82 |
| 60 | ₱586.23000 | ₱35,173.80 |
| 100 | ₱561.44930 | ₱56,144.93 |
| 260 | ₱517.95446 | ₱134,668.16 |
| 500 | ₱504.68626 | ₱252,343.13 |

