
SCR29XV-080-1R3A026JV | |
|---|---|
DigiKey Part Number | 399-SCR29XV-080-1R3A026JV-ND |
Manufacturer | |
Manufacturer Product Number | SCR29XV-080-1R3A026JV |
Description | CMC 4.15MH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.15 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 14.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.15 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 14.2mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱753.90000 | ₱753.90 |
| 10 | ₱620.09400 | ₱6,200.94 |
| 30 | ₱564.95100 | ₱16,948.53 |

