
SCR38B-350-1R8B008JH-BK | |
|---|---|
DigiKey Part Number | 399-SCR38B-350-1R8B008JH-BK-ND |
Manufacturer | |
Manufacturer Product Number | SCR38B-350-1R8B008JH-BK |
Description | CMC 850UH 35A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 35A DCR 2.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR38B-350-1R8B008JH-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 850 µH @ 10 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.146" Dia (54.50mm) | |
Height (Max) | 1.280" (32.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱757.48000 | ₱757.48 |
| 12 | ₱613.16667 | ₱7,358.00 |
| 36 | ₱558.62861 | ₱20,110.63 |
| 60 | ₱534.98733 | ₱32,099.24 |
| 108 | ₱509.04222 | ₱54,976.56 |
| 252 | ₱473.90694 | ₱119,424.55 |
| 504 | ₱455.92968 | ₱229,788.56 |

