


SMP255FC5820MD32TV32 | |
|---|---|
DigiKey Part Number | 399-SMP255FC5820MD32TV32TR-ND - Tape & Reel (TR) 399-SMP255FC5820MD32TV32CT-ND - Cut Tape (CT) 399-SMP255FC5820MD32TV32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FC5820MD32TV32 |
Description | FILM CAP 310 VAC X2 82 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱331.69000 | ₱331.69 |
| 10 | ₱241.05800 | ₱2,410.58 |
| 50 | ₱205.01880 | ₱10,250.94 |
| 100 | ₱193.86500 | ₱19,386.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱184.69135 | ₱36,938.27 |
| 400 | ₱177.13893 | ₱70,855.57 |
| 600 | ₱173.35402 | ₱104,012.41 |
| 1,000 | ₱169.15833 | ₱169,158.33 |
| 1,400 | ₱166.70512 | ₱233,387.17 |
| 2,000 | ₱164.34490 | ₱328,689.80 |

