8200 pF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5822K250J01L4BULK

DigiKey Part Number
399-SMR5822K250J01L4BULK-ND
Manufacturer
Manufacturer Product Number
SMR5822K250J01L4BULK
Description
CAP FILM 8200PF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5822K250J01L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,971 View Now
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱44.78200₱447.82
50₱35.11060₱1,755.53
100₱32.13320₱3,213.32
500₱27.09764₱13,548.82
2,000₱24.25829₱48,516.58
4,000₱23.20277₱92,811.08
6,000₱22.67406₱136,044.36
Manufacturers Standard Package

Other Suppliers on DigiKey

1,971In Stock
Ships from WEC