


SN12-400J | |
|---|---|
DigiKey Part Number | 399-20585-ND |
Manufacturer | |
Manufacturer Product Number | SN12-400J |
Description | CMC 64UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 37mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN12-400J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 64 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 37mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱249.51000 | ₱249.51 |
| 10 | ₱205.38800 | ₱2,053.88 |
| 25 | ₱189.98840 | ₱4,749.71 |
| 50 | ₱179.13840 | ₱8,956.92 |
| 100 | ₱168.91360 | ₱16,891.36 |
| 250 | ₱156.29968 | ₱39,074.92 |
| 500 | ₱147.40292 | ₱73,701.46 |
| 1,000 | ₱139.02603 | ₱139,026.03 |
| 2,500 | ₱131.50879 | ₱328,771.98 |

