250 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN12-800

DigiKey Part Number
399-20569-ND
Manufacturer
Manufacturer Product Number
SN12-800
Description
NMC 250.0UH 5.0A 0.0600 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 µH 2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
EDA/CAD Models
SN12-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
250 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
-
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱270.95000₱270.95
10₱222.95500₱2,229.55
25₱206.28120₱5,157.03
50₱194.50220₱9,725.11
100₱183.39610₱18,339.61
250₱169.70796₱42,426.99
450₱161.48240₱72,667.08
950₱151.61304₱144,032.39
2,400₱150.51263₱361,230.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.