


SN12-800J | |
|---|---|
DigiKey Part Number | 399-20584-ND |
Manufacturer | |
Manufacturer Product Number | SN12-800J |
Description | NMC 270.0UH 3.0A 0.1300 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN12-800J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 270 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱172.90540 | ₱51,871.62 |

