
SSHB10H-R10151 | |
|---|---|
DigiKey Part Number | 399-17081-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-R10151 |
Description | CMC 15.1MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-R10151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 15.1 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 480mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱91.17100 | ₱911.71 |
| 25 | ₱87.58600 | ₱2,189.65 |
| 60 | ₱84.27317 | ₱5,056.39 |
| 120 | ₱81.71250 | ₱9,805.50 |
| 300 | ₱78.42537 | ₱23,527.61 |
| 540 | ₱76.37507 | ₱41,242.54 |
| 1,020 | ₱74.20573 | ₱75,689.84 |
| 5,040 | ₱68.98336 | ₱347,676.13 |

