


SSHB10HS-R22027 | |
|---|---|
DigiKey Part Number | 399-17107-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-R22027 |
Description | CMC 2.7MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-R22027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱91.17100 | ₱911.71 |
| 25 | ₱87.58600 | ₱2,189.65 |
| 50 | ₱84.95400 | ₱4,247.70 |
| 100 | ₱82.38150 | ₱8,238.15 |
| 300 | ₱78.42537 | ₱23,527.61 |
| 600 | ₱76.01160 | ₱45,606.96 |
| 1,200 | ₱73.65938 | ₱88,391.26 |
| 5,100 | ₱68.94594 | ₱351,624.29 |


