


SSHB21H-R031580 | |
|---|---|
DigiKey Part Number | 399-17122-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R031580 |
Description | CMC 158MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 158 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R031580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 158 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱120.11200 | ₱1,201.12 |
| 25 | ₱115.33640 | ₱2,883.41 |
| 60 | ₱110.94167 | ₱6,656.50 |
| 120 | ₱107.55725 | ₱12,906.87 |
| 300 | ₱103.20810 | ₱30,962.43 |
| 540 | ₱100.49393 | ₱54,266.72 |
| 1,020 | ₱97.62580 | ₱99,578.32 |
| 5,040 | ₱90.72691 | ₱457,263.63 |

