2 Line Common Mode Choke Through Hole 150mA DCR 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-110BH

DigiKey Part Number
399-ST-110BH-ND
Manufacturer
Manufacturer Product Number
ST-110BH
Description
CMC 150MA 2LN TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 150mA DCR 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ST-110BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
7.5Ohm
Voltage Rating - DC
50V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Horizontal, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱88.73000₱88.73
10₱73.06800₱730.68
25₱67.57720₱1,689.43
50₱63.70660₱3,185.33
100₱60.06210₱6,006.21
300₱54.71453₱16,414.36
500₱52.39566₱26,197.83
1,000₱49.40983₱49,409.83
2,500₱45.72773₱114,319.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.