
T322C106K020AS | |
|---|---|
DigiKey Part Number | 399-1497-ND |
Manufacturer | |
Manufacturer Product Number | T322C106K020AS |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C106K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱408.51000 | ₱408.51 |
| 10 | ₱302.09700 | ₱3,020.97 |
| 50 | ₱259.72140 | ₱12,986.07 |
| 100 | ₱246.61440 | ₱24,661.44 |
| 500 | ₱224.42490 | ₱112,212.45 |
| 1,000 | ₱217.55044 | ₱217,550.44 |
| 2,500 | ₱210.28486 | ₱525,712.15 |

