T322C156K010AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 12
Unit Price: ₱378.14000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱92.48925
Datasheet
15 µF Molded Tantalum Capacitors 10 V Axial 3.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C156K010AT

DigiKey Part Number
399-4546-ND
Manufacturer
Manufacturer Product Number
T322C156K010AT
Description
CAP TANT 15UF 10% 10V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V Axial 3.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C156K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
43₱252.39512₱10,852.99