
T350E106K025AT | |
|---|---|
DigiKey Part Number | 399-3565-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K025AT |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.11000 | ₱303.11 |
| 10 | ₱218.60800 | ₱2,186.08 |
| 50 | ₱185.06940 | ₱9,253.47 |
| 100 | ₱174.68990 | ₱17,468.99 |
| 500 | ₱157.12982 | ₱78,564.91 |
| 1,000 | ₱151.69052 | ₱151,690.52 |
| 3,000 | ₱144.96515 | ₱434,895.45 |

