
T350K106K050AT | |
|---|---|
DigiKey Part Number | 399-3594-ND |
Manufacturer | |
Manufacturer Product Number | T350K106K050AT |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350K106K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,087.98000 | ₱1,087.98 |
| 10 | ₱857.69900 | ₱8,576.99 |
| 50 | ₱765.75340 | ₱38,287.67 |
| 100 | ₱737.25880 | ₱73,725.88 |
| 500 | ₱689.01136 | ₱344,505.68 |

