22 µF Molded Tantalum Capacitors 15 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T370E226M015AS

DigiKey Part Number
399-11347-ND
Manufacturer
Manufacturer Product Number
T370E226M015AS
Description
CAP TANT 22UF 20% 15V RADIAL
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 15 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T370E226M015AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.230" L x 0.130" W (5.84mm x 3.30mm)
Height - Seated (Max)
0.310" (7.87mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,044.51000₱1,044.51
10₱823.27900₱8,232.79
50₱734.96620₱36,748.31