1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K035AH

DigiKey Part Number
399-10115-2-ND - Tape & Reel (TR)
399-10115-1-ND - Cut Tape (CT)
399-10115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K035AH
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,577
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱22.09300₱220.93
50₱16.68600₱834.30
100₱15.01850₱1,501.85
500₱12.21608₱6,108.04
1,000₱11.34963₱11,349.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.63653₱21,273.06
4,000₱10.04996₱40,199.84
6,000₱9.75618₱58,537.08
10,000₱9.43064₱94,306.40
14,000₱9.24029₱129,364.06
20,000₱9.05717₱181,143.40
Manufacturers Standard Package