
T491A105M025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A105M025AT7280TR-ND - Tape & Reel (TR) 399-T491A105M025AT7280CT-ND - Cut Tape (CT) 399-T491A105M025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M025AT7280 |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M025AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.72100 | ₱157.21 |
| 50 | ₱11.70760 | ₱585.38 |
| 100 | ₱10.46890 | ₱1,046.89 |
| 500 | ₱8.37750 | ₱4,188.75 |
| 1,000 | ₱7.73257 | ₱7,732.57 |
| 2,500 | ₱7.05144 | ₱17,628.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱6.35088 | ₱57,157.92 |
| 18,000 | ₱6.06457 | ₱109,162.26 |
| 27,000 | ₱5.92119 | ₱159,872.13 |
| 45,000 | ₱5.76224 | ₱259,300.80 |
| 63,000 | ₱5.66929 | ₱357,165.27 |
| 90,000 | ₱5.57984 | ₱502,185.60 |

