10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M004AT

DigiKey Part Number
495-2174-2-ND - Tape & Reel (TR)
495-2174-1-ND - Cut Tape (CT)
495-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106M004AT
Description
CAP TANT 10UF 20% 4V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.99400₱139.94
50₱10.30220₱515.11
100₱9.17670₱917.67
500₱7.28178₱3,640.89
1,000₱6.69699₱6,696.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.21553₱12,431.06
4,000₱5.81953₱23,278.12
6,000₱5.62122₱33,727.32
10,000₱5.40154₱54,015.40
14,000₱5.27315₱73,824.10
20,000₱5.14962₱102,992.40
Manufacturers Standard Package