
T491A106M016AG | |
|---|---|
DigiKey Part Number | 399-T491A106M016AGTR-ND - Tape & Reel (TR) 399-T491A106M016AGCT-ND - Cut Tape (CT) 399-T491A106M016AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AG |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 10 | ₱65.26700 | ₱652.67 |
| 50 | ₱52.13000 | ₱2,606.50 |
| 100 | ₱48.08660 | ₱4,808.66 |
| 500 | ₱41.24672 | ₱20,623.36 |
| 1,000 | ₱39.13031 | ₱39,130.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.38758 | ₱74,775.16 |
| 4,000 | ₱35.95287 | ₱143,811.48 |
| 6,000 | ₱35.23405 | ₱211,404.30 |
| 10,000 | ₱34.43729 | ₱344,372.90 |
| 14,000 | ₱33.97132 | ₱475,598.48 |

