
T491A107M004ATAUTO | |
|---|---|
DigiKey Part Number | 399-18021-2-ND - Tape & Reel (TR) 399-18021-1-ND - Cut Tape (CT) 399-18021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A107M004ATAUTO |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A107M004ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.19200 | ₱301.92 |
| 50 | ₱23.17680 | ₱1,158.84 |
| 100 | ₱21.01520 | ₱2,101.52 |
| 500 | ₱17.36836 | ₱8,684.18 |
| 1,000 | ₱16.24226 | ₱16,242.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.31537 | ₱30,630.74 |
| 4,000 | ₱14.55253 | ₱58,210.12 |
| 6,000 | ₱14.17042 | ₱85,022.52 |
| 10,000 | ₱13.74688 | ₱137,468.80 |
| 14,000 | ₱13.49922 | ₱188,989.08 |
| 20,000 | ₱13.26101 | ₱265,220.20 |

