2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M016AT

DigiKey Part Number
399-8278-2-ND - Tape & Reel (TR)
399-8278-1-ND - Cut Tape (CT)
399-8278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225M016AT
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,049
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.58000₱185.80
50₱13.93480₱696.74
100₱12.49360₱1,249.36
500₱10.06752₱5,033.76
1,000₱9.31898₱9,318.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.70294₱17,405.88
4,000₱8.19602₱32,784.08
6,000₱7.94209₱47,652.54
10,000₱7.66069₱76,606.90
14,000₱7.49628₱104,947.92
20,000₱7.33805₱146,761.00
Manufacturers Standard Package