
T491A226M006AT | |
|---|---|
DigiKey Part Number | 399-8281-2-ND - Tape & Reel (TR) 399-8281-1-ND - Cut Tape (CT) 399-8281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M006AT |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.38640 | ₱619.32 |
| 100 | ₱11.08230 | ₱1,108.23 |
| 500 | ₱8.87772 | ₱4,438.86 |
| 1,000 | ₱8.19706 | ₱8,197.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.63729 | ₱15,274.58 |
| 4,000 | ₱7.17652 | ₱28,706.08 |
| 6,000 | ₱6.94581 | ₱41,674.86 |
| 10,000 | ₱6.69009 | ₱66,900.90 |
| 14,000 | ₱6.54067 | ₱91,569.38 |
| 20,000 | ₱6.39689 | ₱127,937.80 |

