
T491A335M010AT | |
|---|---|
DigiKey Part Number | 399-9715-2-ND - Tape & Reel (TR) 399-9715-1-ND - Cut Tape (CT) 399-9715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335M010AT |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.46100 | ₱184.61 |
| 50 | ₱13.81560 | ₱690.78 |
| 100 | ₱12.39240 | ₱1,239.24 |
| 500 | ₱9.98178 | ₱4,990.89 |
| 1,000 | ₱9.23740 | ₱9,237.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.62522 | ₱17,250.44 |
| 4,000 | ₱8.12158 | ₱32,486.32 |
| 6,000 | ₱7.86933 | ₱47,215.98 |
| 10,000 | ₱7.58977 | ₱75,897.70 |
| 14,000 | ₱7.42640 | ₱103,969.60 |
| 20,000 | ₱7.26921 | ₱145,384.20 |

