
T491B226K004AT | |
|---|---|
DigiKey Part Number | 399-10144-2-ND - Tape & Reel (TR) 399-10144-1-ND - Cut Tape (CT) 399-10144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K004AT |
Description | CAP TANT 22UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.01900 | ₱160.19 |
| 50 | ₱11.89800 | ₱594.90 |
| 100 | ₱10.64750 | ₱1,064.75 |
| 500 | ₱8.52636 | ₱4,263.18 |
| 1,000 | ₱7.87191 | ₱7,871.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.33418 | ₱14,668.36 |
| 4,000 | ₱6.89143 | ₱27,565.72 |
| 6,000 | ₱6.66980 | ₱40,018.80 |
| 10,000 | ₱6.42419 | ₱64,241.90 |
| 14,000 | ₱6.28065 | ₱87,929.10 |
| 20,000 | ₱6.14252 | ₱122,850.40 |
| 24,000 | ₱6.07708 | ₱145,849.92 |
| 48,000 | ₱5.85667 | ₱281,120.16 |
| 50,000 | ₱5.84499 | ₱292,249.50 |

