
T491B335K016AT | |
|---|---|
DigiKey Part Number | 399-3719-2-ND - Tape & Reel (TR) 399-3719-1-ND - Cut Tape (CT) 399-3719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335K016AT |
Description | CAP TANT 3.3UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.53200 | ₱195.32 |
| 50 | ₱14.64940 | ₱732.47 |
| 100 | ₱13.15460 | ₱1,315.46 |
| 500 | ₱10.62848 | ₱5,314.24 |
| 1,000 | ₱9.84838 | ₱9,848.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.20673 | ₱18,413.46 |
| 4,000 | ₱8.67852 | ₱34,714.08 |
| 6,000 | ₱8.41402 | ₱50,484.12 |
| 10,000 | ₱8.12083 | ₱81,208.30 |
| 14,000 | ₱7.94954 | ₱111,293.56 |
| 20,000 | ₱7.78467 | ₱155,693.40 |

