
T491B335K025AT | |
|---|---|
DigiKey Part Number | 399-9724-2-ND - Tape & Reel (TR) 399-9724-1-ND - Cut Tape (CT) 399-9724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335K025AT |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.59400 | ₱245.94 |
| 50 | ₱18.66300 | ₱933.15 |
| 100 | ₱16.84670 | ₱1,684.67 |
| 500 | ₱13.77748 | ₱6,888.74 |
| 1,000 | ₱12.82945 | ₱12,829.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.04935 | ₱24,098.70 |
| 4,000 | ₱11.40725 | ₱45,629.00 |
| 6,000 | ₱11.08573 | ₱66,514.38 |
| 10,000 | ₱10.72936 | ₱107,293.60 |
| 14,000 | ₱10.52104 | ₱147,294.56 |
| 20,000 | ₱10.32061 | ₱206,412.20 |

