
T495B226M010ATE700 | |
|---|---|
DigiKey Part Number | 399-T495B226M010ATE700TR-ND - Tape & Reel (TR) 399-T495B226M010ATE700CT-ND - Cut Tape (CT) 399-T495B226M010ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226M010ATE700 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226M010ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱58.47800 | ₱584.78 |
| 50 | ₱46.44900 | ₱2,322.45 |
| 100 | ₱42.75090 | ₱4,275.09 |
| 500 | ₱36.48628 | ₱18,243.14 |
| 1,000 | ₱34.54912 | ₱34,549.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱32.95378 | ₱65,907.56 |
| 4,000 | ₱31.64055 | ₱126,562.20 |
| 6,000 | ₱30.98248 | ₱185,894.88 |
| 10,000 | ₱30.25307 | ₱302,530.70 |
| 14,000 | ₱29.82660 | ₱417,572.40 |
| 20,000 | ₱29.41636 | ₱588,327.20 |

